Low

LTC3646EDE#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-40Vin, 2V-30Vout, 1Aout, DFN-14

LTC3646EDE#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-40Vin, 2V-30Vout, 1Aout, DFN-14
LTC3646EDE#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-40Vin, 2V-30Vout, 1Aout, DFN-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3646EDE#PBF
Order Code:
2322401
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3646EDE#PBF is a high-efficiency step-down DC-to-DC Converter with internal high side and synchronous power FETs. It draws only 140µA typical DC supply current in Burst Mode® operation at no load while maintaining output voltage regulation. The LTC3646 can supply up to a 1A load and its combination of Burst Mode® operation, integrated power switches and low quiescent current provides high efficiency over a broad range of load currents. Alternatively, it can be used in forced continuous mode for ripple sensitive applications. The LTC3646 has a wide 4 to 40V input range and its patented controlled on-time architecture and 0.6V reference voltage allow for large step-down ratios without the risk of output overvoltage. The frequency may be set between 200kHz and 3MHz with a program resistor or synchronized to an external clock. The internal soft-start, short-circuit protection and voltage rating make the LTC3646 a robust part ideal for high voltage applications.
  • Internal or external compensation
  • Up to 95% high efficiency
  • ±1% Accurate reference voltage

Applications

Power Management, Automotive

Product Information

:
Synchronous Buck (Step Down)
:
4V
:
40V
:
1Outputs
:
DFN
:
14Pins
:
1A
:
2V
:
30V
:
3MHz
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
4 in stock

Each

1+ £5.65 10+ £4.85 25+ £3.45 50+ £3.37 100+ £3.30 250+ £3.21 500+ £3.13 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2322410 - DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-40Vin, 2V-30Vout, 1Aout, DFN-14

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.