Low

LTC3642EMS8E-3.3#PBF - 

Synchronous Buck (Step Down) Switching Regulator, Fixed, 4.5V-45V In, 3.3V And 50mA Out, MSOP-8

LTC3642EMS8E-3.3#PBF - Synchronous Buck (Step Down) Switching Regulator, Fixed, 4.5V-45V In, 3.3V And 50mA Out, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3642EMS8E-3.3#PBF
Order Code:
2102644
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3642EMS8E-3.3#PBF is a step-down DC/DC Converter with internal high side and synchronous power switches that draws only 12µA typical DC supply current at no load while maintaining output voltage regulation. It can supply up to 50mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency in lower current applications. The LTC3642's combination of Burst Mode® operation, integrated power switches, low quiescent current and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide 4.5 to 45V input range and internal overvoltage monitor capable of protecting the part through 60V surges, it is a robust converter suited for regulating a wide variety of power sources. Additionally, it includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment.
  • Internal high side and low side power switches
  • No compensation required
  • 100% Duty cycle low dropout operation
  • 12µA Low quiescent current
  • Adjustable peak current limit
  • Internal and external soft-start
  • Precise RUN Pin Threshold with Adjustable Hysteresis
  • Only three external components required for fixed output versions

Applications

Power Management, Industrial, Automotive

Product Information

:
Synchronous Buck (Step Down)
:
4.5V
:
45V
:
MSOP
:
8Pins
:
50mA
:
3.3V
:
580kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

38 In stock

25 in stock for next day delivery (Liege stock)

13 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.78 £ 4.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.78
10 + £4.32
25 + £3.99
50 + £2.90
100 + £2.81
250 + £2.72
500 + £2.62
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.