Low

LINEAR TECHNOLOGY  LTC3642EDD-3.3#PBF  DC/DC CONVERTER IC

LINEAR TECHNOLOGY LTC3642EDD-3.3#PBF
Manufacturer Part No:
LTC3642EDD-3.3#PBF
Order Code:
1695359
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Input Voltage Min:
Input Voltage Max:
No. of Outputs:
DC / DC Converter IC Case:
No. of Pins:
Output Current:
Output Voltage Min:
Output Voltage Max:
Switching Frequency:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualification Standard:

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000035

Associated Products