Low

LTC3638HMSE#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-140Vin, 800mV-140Vout, 250mAout, MSOP-16

LTC3638HMSE#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-140Vin, 800mV-140Vout, 250mAout, MSOP-16
LTC3638HMSE#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-140Vin, 800mV-140Vout, 250mAout, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3638HMSE#PBF
Order Code:
2396697
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3638HMSE#PBF is a high-efficiency step-down DC-to-DC Regulator with internal power switch that draws only 12µA typical DC supply current while maintaining a regulated output voltage at no load. The LTC3638 can supply up to 250mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. The LTC3638's combination of Burst Mode® operation, integrated power switch, low quiescent current and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide input range of 4V to 140V and programmable overvoltage lockout, the LTC3638 is a robust regulator suited for regulating from a wide variety of power sources. Additionally, the LTC3638 includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment.
  • Internal low resistance power MOSFET
  • No compensation required
  • Low dropout operation - 100% duty cycle
  • Precise RUN pin threshold
  • Internal or external soft-start
  • Few external components required
  • Programmable input overvoltage lockout
  • Programmable 1.8, 3.3, 5V or adjustable output
  • 0.8V (±1%) Feedback voltage reference

Applications

Industrial, Medical, Power Management, Portable Devices, Automotive, Avionics

Product Information

:
Buck (Step Down)
:
4V
:
140V
:
1Outputs
:
MSOP
:
16Pins
:
250mA
:
800mV
:
140V
:
-
:
150°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.