Low

LTC3637HMSE#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-76Vin, 800mV-76Vout, 1Aout, MSOP-16

LTC3637HMSE#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-76Vin, 800mV-76Vout, 1Aout, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3637HMSE#PBF
Order Code:
2396690
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3637HMSE#PBF is a high-efficiency step-down DC-to-DC Regulator with an internal high side power switch that draws only 12µA DC supply current while maintaining a regulated output voltage at no load. The LTC3637 can supply up to 1A load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. The LTC3637's combination of Burst Mode® operation, integrated power switch, low quiescent current and programmable peak current limit provides high efficiency over a broad range of load current. With its wide input range of 4 to 76V and programmable overvoltage lockout, the LTC3637 is a robust regulator suited for regulating from a wide variety of power sources. Additionally, the LTC3637 includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment.
  • No compensation required
  • Low dropout operation - 100% duty cycle
  • Precise RUN pin threshold
  • Internal and external soft-start
  • Few external components required
  • Programmable input overvoltage lockout
  • Internal 350mR power MOSFET
  • Programmable 1.8, 3.3, 5V or adjustable output
  • 0.8V (±1%) Feedback voltage reference

Applications

Industrial, Medical, Power Management, Portable Devices, Automotive, Avionics

Product Information

:
Buck (Step Down)
:
4V
:
76V
:
1Outputs
:
MSOP
:
16Pins
:
1A
:
800mV
:
76V
:
-
:
150°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

Alternatives Available

2396688 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-76Vin, 800mV-76Vout, 1Aout, MSOP-16

2396692 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-76Vin, 800mV-76Vout, 1Aout, MSOP-16

2396694 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-76Vin, 800mV-76Vout, 1Aout, MSOP-16

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.