Low

LTC3637EMSE#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-76Vin, 800mV-76Vout, 1Aout, MSOP-16

LTC3637EMSE#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-76Vin, 800mV-76Vout, 1Aout, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3637EMSE#PBF
Order Code:
2396688
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3637EMSE#PBF is a 76V 1A step-down DC/DC Regulator with an internal high side power switch that draws only 12µA DC supply current while maintaining a regulated output voltage at no load. The LTC3637 can supply up to 1A load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. The LTC3637's combination of Burst Mode® operation, integrated power switch, low quiescent current and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide input range of 4 to 76V and programmable overvoltage lockout, the LTC3637 is a robust regulator suited for regulating from a wide variety of power sources. Additionally, the LTC3637 includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment.
  • Internal 350mR power MOSFET
  • No compensation required
  • Adjustable 100mA to 1A maximum output current
  • Low dropout operation (100% duty cycle)
  • Low quiescent current (12µA)
  • Wide output range (0.8V to VIN)
  • 0.8V ±1% Feedback voltage reference
  • Precise RUN pin threshold
  • Internal and external soft-start
  • Programmable 1.8, 3.3, 5V or adjustable output
  • Few external components required
  • Programmable input overvoltage lockout

Applications

Industrial, Medical, Power Management, Portable Devices, Automotive, Avionics

Product Information

:
Buck (Step Down)
:
4V
:
76V
:
1Outputs
:
MSOP
:
16Pins
:
1A
:
800mV
:
76V
:
-
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

597 In stock

210 in stock for next day delivery (Liege stock)

387 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.73 £ 5.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.73
10 + £5.22
25 + £4.81
50 + £3.49
100 + £3.38
250 + £3.28
500 + £3.17
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.