Low

LTC3637EDHC#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-76Vin, 800mV-76Vout, 1Aout, DFN-16

LTC3637EDHC#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-76Vin, 800mV-76Vout, 1Aout, DFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3637EDHC#PBF
Order Code:
2396687
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3637EDHC#PBF is a high-efficiency step-down DC-to-DC Regulator with an internal high side power switch that draws only 12µA DC supply current while maintaining a regulated output voltage at no load. The LTC3637 can supply up to 1A load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. The LTC3637's combination of Burst Mode® operation, integrated power switch, low quiescent current and programmable peak current limit provides high efficiency over a broad range of load current. With its wide input range of 4 to 76V and programmable overvoltage lockout, the LTC3637 is a robust regulator suited for regulating from a wide variety of power sources. Additionally, the LTC3637 includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment.
  • No compensation required
  • Low dropout operation - 100% duty cycle
  • Precise RUN pin threshold
  • Internal and external soft-start
  • Few external components required
  • Programmable input overvoltage lockout
  • Internal 350mR power MOSFET
  • Programmable 1.8, 3.3, 5V or adjustable output
  • 0.8V (±1%) Feedback voltage reference

Applications

Industrial, Medical, Power Management, Portable Devices, Automotive, Avionics

Product Information

:
Buck (Step Down)
:
4V
:
76V
:
1Outputs
:
DFN
:
16Pins
:
1A
:
800mV
:
76V
:
-
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

60 In stock

60 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 08/01/18
£2.86 £ 2.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.86
25 + £2.29
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.