Low

LINEAR TECHNOLOGY  LTC3634MPUFD#PBF  Special Function IC, DDR Memory Power Supplies, 3.6 V to 15 V in, QFN-28

LINEAR TECHNOLOGY LTC3634MPUFD#PBF
Manufacturer Part No:
LTC3634MPUFD#PBF
Order Code:
2355968
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
DDR Memory Power Supplies
Supply Voltage Min:
3.6V
Supply Voltage Max:
15V
IC Package Type:
QFN
No. of Pins:
28Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000273

Alternatives

Special Function IC, DDR Memory Power Supplies, 3.6 V to 15 V in, QFN-28

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £8.86 25+ £5.55 100+ £4.92

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.