Low

LINEAR TECHNOLOGY  LTC3633AIUFD-1#PBF  DC/DC Switching Regulator, Synchronous, 2 Output, 3.6 V to 20 V in, 12 V/3 A out, 4.6 MHz, QFN-28

LINEAR TECHNOLOGY LTC3633AIUFD-1#PBF
Manufacturer Part No:
LTC3633AIUFD-1#PBF
Order Code:
2293124
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
3.6V
Input Voltage Max:
20V
No. of Outputs:
2 Output
DC / DC Converter IC Case:
QFN
No. of Pins:
28Pins
Output Current - Output 1:
3A
Output Current - Output 2:
3A
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
12V
Regulator Output Type:
Adjustable
Switching Frequency:
4.6MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85423990
Weight (kg):
.000273