Low

LINEAR TECHNOLOGY  LTC3633AEUFD-1#PBF  DC/DC Switching Regulator, Synchronous, 2 Output, 3.6 V to 20 V in, 12 V/3 A out, 4.6 MHz, QFN-28

LINEAR TECHNOLOGY LTC3633AEUFD-1#PBF
Manufacturer Part No:
LTC3633AEUFD-1#PBF
Order Code:
2293115
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC3633AEUFD-1#PBF is a dual-channel high efficiency monolithic synchronous Buck Regulator uses a controlled on-time, current mode architecture, with phase lockable switching frequency. The two channels can run 180° out of phase to relax the requirements for input and output capacitance. The operating supply voltage range is from 3.6 to 20V, making it suitable for lithium-ion battery stacks as well as point of load power supply applications from a 12 or 5V supply. The operating frequency is programmable from 500kHz to 4MHz with an external resistor and may be synchronized to an external clock signal. The high frequency capability allows the use of small surface mount inductors and capacitors. The unique constant frequency/controlled on time architecture is ideal for high step-down ratio applications that operate at high frequency while demanding fast transient response.
  • Up to 95% efficiency
  • Selectable 0/180° Phase shift between channels
  • External frequency synchronization
  • Current mode operation for excellent line and load transient response
  • User Selectable Burst Mode® operation or forced continuous mode operation
  • Output voltage tracking and soft-start capability
  • Short-circuit protected
  • Overvoltage input and overtemperature protection
  • Power good status outputs

Product Information

Input Voltage Min:
3.6V
Input Voltage Max:
20V
No. of Outputs:
2 Output
DC / DC Converter IC Case:
QFN
No. of Pins:
28Pins
Output Current - Output 1:
3A
Output Current - Output 2:
3A
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
12V
Regulator Output Type:
Adjustable
Switching Frequency:
4.6MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85423990
Weight (kg):
.000247