Low

LTC3632EMS8E#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-50Vin, 800mV-50Vout, 20mAout, MSOP-8

LTC3632EMS8E#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-50Vin, 800mV-50Vout, 20mAout, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3632EMS8E#PBF
Order Code:
2295111
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3632EMS8E#PBF is a high-efficiency high-voltage step-down DC-to-DC Converter with internal high side and synchronous power switches that draws only 12µA typical DC supply current at no load while maintaining output voltage regulation. The LTC3632 can supply up to 20mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency in lower current applications. The LTC3632's combination of Burst Mode® operation, integrated power switches, low quiescent current and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide 4.5 to 50V input range and internal overvoltage monitor capable of protecting the part through 60V surges, the LTC3632 is a robust converter suited for regulating a wide variety of power sources. Additionally, the LTC3632 includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment.
  • Internal high side and low side power switches
  • No compensation required
  • Adjustable peak current limit
  • Internal and external soft-start
  • Precise RUN pin threshold with adjustable hysteresis
  • Few external components required
  • Low dropout operation - 100% duty cycle
  • 0.8V (±1%) Feedback voltage reference

Applications

Industrial, Power Management, Automotive, Portable Devices

Product Information

:
Synchronous Buck (Step Down)
:
4.5V
:
50V
:
1Outputs
:
MSOP
:
8Pins
:
20mA
:
800mV
:
50V
:
-
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

5 In stock

5 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£4.34 £ 4.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.34
10 + £3.68
25 + £2.61
50 + £2.42
100 + £2.22
250 + £2.21
500 + £2.20
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.