Low

LTC3631IMS8E-5#PBF - 

Synchronous Buck (Step Down) Switching Regulator, Fixed, 4.5V-45V In, 5V And 0.1A Out, MSOP-8

LTC3631IMS8E-5#PBF - Synchronous Buck (Step Down) Switching Regulator, Fixed, 4.5V-45V In, 5V And 0.1A Out, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3631IMS8E-5#PBF
Order Code:
2295110
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3631IMS8E-5#PBF is a step-down DC/DC Converter with internal high side and synchronous power switches that draws only 12µA typical DC supply current at no load while maintaining output voltage regulation. The LTC3631 can supply up to 100mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency in lower current applications. It is a combination of Burst Mode® operation, integrated power switches, low quiescent current and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide 4.5 to 45V input range and internal overvoltage monitor capable of protecting the part from 60V surges, it is a robust converter suited for regulating a wide variety of power sources. Additionally, the LTC3631 includes a precise run threshold and a soft-start feature to guarantee that power system start-up is well-controlled in any environment.
  • Overvoltage lockout provides protection up to 60V
  • Internal high side and low side power switches
  • No compensation required n 100ma output current
  • Adjustable peak current limit
  • Internal and external soft-start
  • Precise RUN pin threshold with adjustable hysteresis
  • 3 External components required for fixed output versions
  • 100% Duty cycle low dropout operation
  • 12µA Low quiescent current

Applications

Industrial, Power Management, Automotive

Product Information

:
Synchronous Buck (Step Down)
:
4.5V
:
45V
:
MSOP
:
8Pins
:
100mA
:
5V
:
580kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.