Low

LTC3630IMSE#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-65Vin, 800mV-65Vout, 0.5Aout, MSOP-16

LTC3630IMSE#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-65Vin, 800mV-65Vout, 0.5Aout, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3630IMSE#PBF
Order Code:
2115848
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3630IMSE#PBF is a high-efficiency step-down DC-to-DC Converter with internal high side and synchronous power switches that draws only 12µA typical DC supply current while maintaining a regulated output voltage at no load. The LTC3630 can supply up to 500mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. The LTC3630's combination of Burst Mode® operation, integrated power switches, low quiescent current and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide input range of 4 to 65V, the LTC3630 is a robust converter suited for regulating a wide variety of power sources. Additionally, the LTC3630 includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment.
  • Synchronous operation for highest efficiency
  • Internal high side and low side power MOSFETs
  • No compensation required
  • Low dropout operation - 100% duty cycle
  • Precise RUN pin threshold
  • Internal and external soft-start
  • Few external components required

Applications

Industrial, Medical, Power Management, Portable Devices, Automotive, Avionics

Product Information

:
Synchronous Buck (Step Down)
:
4V
:
65V
:
1Outputs
:
MSOP
:
16Pins
:
500mA
:
800mV
:
65V
:
250kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 06/05/19

Contact me when back in stock

£6.36 £ 6.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.36
25 + £3.91
100 + £3.51
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.