Low

LTC3630HDHC#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-65Vin, 800mV-65Vout, 0.5Aout, DFN-16

LTC3630HDHC#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-65Vin, 800mV-65Vout, 0.5Aout, DFN-16
LTC3630HDHC#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-65Vin, 800mV-65Vout, 0.5Aout, DFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3630HDHC#PBF
Order Code:
2115847
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3630HDHC#PBF is a high-efficiency step-down DC-to-DC Converter with internal high side and synchronous power switches that draws only 12µA typical DC supply current while maintaining a regulated output voltage at no load. The LTC3630 can supply up to 500mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. The LTC3630's combination of Burst Mode® operation, integrated power switches, low quiescent current and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide input range of 4 to 65V, the LTC3630 is a robust converter suited for regulating a wide variety of power sources. Additionally, the LTC3630 includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment.
  • Synchronous operation for highest efficiency
  • Internal high side and low side power MOSFETs
  • No compensation required
  • Low dropout operation - 100% duty cycle
  • Precise RUN pin threshold
  • Internal and external soft-start
  • Few external components required

Applications

Industrial, Medical, Power Management, Portable Devices, Automotive, Avionics

Product Information

:
Synchronous Buck (Step Down)
:
4V
:
65V
:
1Outputs
:
DFN
:
16Pins
:
500mA
:
800mV
:
65V
:
250kHz
:
150°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

42 In stock

42 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 08/10/18
£6.63 £ 6.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.63
25 + £4.05
100 + £3.76
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.