Low

LINEAR TECHNOLOGY  LTC3630EDHC#PBF  DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-65Vin, 800mV-65Vout, 0.5Aout, DFN-16

LINEAR TECHNOLOGY LTC3630EDHC#PBF
LINEAR TECHNOLOGY LTC3630EDHC#PBF
Manufacturer Part No:
LTC3630EDHC#PBF
Order Code:
2115845
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC3630EDHC#PBF
LINEAR TECHNOLOGY LTC3630EDHC#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC3630EDHC#PBF is a high-efficiency step-down DC-to-DC Converter with internal high side and synchronous power switches that draws only 12µA typical DC supply current while maintaining a regulated output voltage at no load. The LTC3630 can supply up to 500mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. The LTC3630's combination of Burst Mode® operation, integrated power switches, low quiescent current and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide input range of 4 to 65V, the LTC3630 is a robust converter suited for regulating a wide variety of power sources. Additionally, the LTC3630 includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment.
  • Synchronous operation for highest efficiency
  • Internal high side and low side power MOSFETs
  • No compensation required
  • Low dropout operation - 100% duty cycle
  • Precise RUN pin threshold
  • Internal and external soft-start
  • Few external components required

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
4V
Input Voltage Max:
65V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
DFN
No. of Pins:
16Pins
Output Current:
500mA
Output Voltage Min:
800mV
Output Voltage Max:
65V
Switching Frequency:
250kHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Medical
  • Power Management
  • Portable Devices
  • Automotive
  • Avionics

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000255