Low

LTC3625EDE#PBF - 

Super capacitor Charger with Automat Cell Balancing, 2.7 V to 5.5 V in, DFN-12

LTC3625EDE#PBF - Super capacitor Charger with Automat Cell Balancing, 2.7 V to 5.5 V in, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3625EDE#PBF
Order Code:
2295372
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3625EDE#PBF is a Programmable Supercapacitor Charger designed to charge two supercapacitors in series. No balancing resistors are required. High efficiency, high charging current, low quiescent current and low minimum external parts count (one inductor, one bypass capacitor at VIN and one programming resistor) make the device ideally suited for small form factor backup or high peak power systems. Charging current/maximum input current level is programmed with an external resistor. When the input supply is removed and/or the EN pin is low, the device automatically enters a low current state, drawing less than 1µA from the supercapacitors.
  • High efficiency step-up/step-down charging of two series supercapacitors
  • Automatic cell balancing prevents capacitor overvoltage during charging
  • Programmable charging current up to 500mA (Single inductor), 1A (Dual inductor)
  • Selectable 2.4V/2.65V Regulation per cell
  • 23µA Low no-load quiescent current
  • Green product and no Sb/Br

Applications

Wireless, Computers & Computer Peripherals, Power Management, Test & Measurement

Product Information

:
Supercapacitor Charger with Automatic Cell Balancing
:
2.7V
:
5.5V
:
DFN
:
12Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.