Low

LINEAR TECHNOLOGY  LTC3624IDD-5#PBF  Synchronous Buck (Step Down) Switching Regulator, Fixed, 2.7V-17V In, 5V And 2A Out, DFN-8

LINEAR TECHNOLOGY LTC3624IDD-5#PBF
Manufacturer Part No:
LTC3624IDD-5#PBF
Order Code:
2434693
Product Range
LTC3624 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
2.7V
Input Voltage Max:
17V
DC / DC Converter IC Case:
DFN
No. of Pins:
8Pins
Output Current:
2A
Output Voltage Nom.:
5V
Switching Frequency:
1MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
LTC3624 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00015

Associated Products