Low

LTC3624EDD#PBF - 

DC-DC Switching Sync- Buck (Step Down) Regulator, Adj., 2.7V-17Vin, 600mV-17V/2A out, 1 MHz, DFN-8

LTC3624EDD#PBF - DC-DC Switching Sync- Buck (Step Down) Regulator, Adj., 2.7V-17Vin, 600mV-17V/2A out, 1 MHz, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3624EDD#PBF
Order Code:
2406684
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3624EDD#PBF is a high-efficiency synchronous monolithic Step-down Regulator for use with battery-powered equipment. The switching frequency is fixed to 1MHz with a ±40% synchronizing range. The regulator features ultralow quiescent current and high efficiencies over a wide VOUT range. The step-down regulator operates from an input voltage range of 2.7 to 17V and provides an adjustable output range from 0.6V to VIN while delivering up to 1A of output current. A user-selectable mode input is provided to allow the user to tradeoff ripple noise for light load efficiency. Burst Mode® operation provides the highest efficiency at light loads, while pulse-skipping mode provides the lowest voltage ripple. The MODE pin can also be used to allow the user to sync the switching frequency to an external clock.
  • Low dropout operation (100% duty cycle) with ultralow IQ
  • Current-mode operation for excellent line and load transient response
  • Synchronizable to external clock
  • Internal compensation and soft-start
  • Over-temperature protection
  • 95% Maximum efficiency
  • ±1% output voltage accuracy
  • <3.5µA Low quiescent current in zero-current shutdown

Applications

Power Management, Portable Devices

Product Information

:
Synchronous Buck (Step Down)
:
2.7V
:
17V
:
1Outputs
:
DFN
:
8Pins
:
2A
:
600mV
:
17V
:
1MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.