Low

LTC3624EDD-2#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.7V-17Vin, 600mV-17Vout, 2Aout, DFN-8

LTC3624EDD-2#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.7V-17Vin, 600mV-17Vout, 2Aout, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3624EDD-2#PBF
Order Code:
2406685
Product Range
LTC3624 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3624 series synchronous monolithic Step-down Regulator for use with battery-powered equipment. The switching frequency is fixed to 2.25MHz with a ±40% synchronization range. The regulator features ultralow quiescent current and high efficiency over a wide VOUT range. The step-down regulator operates from an input voltage range of 2.7 to 17V and provides an adjustable output range from 0.6V to VIN while delivering up to 2A of output current. A user-selectable mode input is provided to allow the user to tradeoff ripple noise for light load efficiency. Burst Mode® operation provides the highest efficiency at light loads, while pulse-skipping mode provides the lowest voltage ripple. The MODE pin can also be used to sync the switching frequency to an external clock.
  • Low dropout operation (100% duty cycle) with ultralow IQ
  • Current-mode operation for excellent line and load
  • Transient response
  • Synchronizable to external clock
  • Pulse-skipping, forced continuous and Burst Mode® operation
  • Internal compensation and soft-start
  • Over-temperature protection
  • 3.5µA Low quiescent current (zero-current shutdown)
  • ±1% Output voltage accuracy

Applications

Portable Devices, Power Management

Product Information

:
Synchronous Buck (Step Down)
:
2.7V
:
17V
:
1Outputs
:
DFN
:
8Pins
:
2A
:
600mV
:
17V
:
2.25MHz
:
125°C
:
Cut Tape
:
LTC3624 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

157 In stock

55 in stock for next day delivery (Liege stock)

102 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

242 will be available for delivery on 19-Nov-2017

More stock available week commencing 12/02/18
£5.29 £ 5.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.29
25 + £3.21
100 + £2.92
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.