Low

LTC3622IMSE-2#PBF - 

DC/DC Switching Regulator, Synchronous, 2 Output, 2.7 V - 17 V in, 17 V/1 A out, 2.25 MHz, MSOP-16

LTC3622IMSE-2#PBF - DC/DC Switching Regulator, Synchronous, 2 Output, 2.7 V - 17 V in, 17 V/1 A out, 2.25 MHz, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3622IMSE-2#PBF
Order Code:
2483306
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3622IMSE-2#PBF is an adjustable output dual synchronous step down regulator in 16 pin MSOP package. This monolithic switching regulator uses constant frequency peak current mode architecture. It has ultralow quiescent current and high efficiency over a wide output voltage range. A user selectable mode input is provided to allow user to trade off ripple noise for light load efficiency. The burst mode operation provides highest efficiency at light loads while pulse skipping mode provides lowest ripple noise. The current mode operation yields excellent line and load transient response. The LTC3622 can be synchronized to an external clock.
  • Constant frequency of 2.25MHz with external frequency synchronization
  • Adjustable output voltage range from 0.6V to 17V
  • Dual step down outputs with 1A output current per channel
  • Wide input voltage range from 2.7V to 17V
  • No load quiescent current of 5µA (both channels enabled) and less than 4µA (one channel enabled)
  • High efficiency of 95% and low dropout operation (100% duty cycle)
  • ±1% output voltage accuracy
  • Phase shift programmable with external clock
  • Selectable current limit, internal compensation and soft start
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management, Portable Devices

Product Information

:
2.7V
:
17V
:
2 Output
:
MSOP
:
16Pins
:
1A
:
1A
:
17V
:
17V
:
Adjustable
:
2.25MHz
:
Synchronous Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
3 in stock

Each

1+ £6.72 10+ £6.16 25+ £4.12 50+ £3.99 100+ £3.86 250+ £3.73 500+ £3.60 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

2483298 - DC/DC Switching Regulator, Synchronous, 2 Output, 2.7 V - 17 V in, 17 V/1 A out, 2.25 MHz, MSOP-16

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.