Low

LTC3622IDE#PBF - 

DC/DC Switching Regulator, Synchronous, 2 Output, 2.7 V to 17 V in, 17 V/1 A out, 1 MHz, DFN-14

LTC3622IDE#PBF - DC/DC Switching Regulator, Synchronous, 2 Output, 2.7 V to 17 V in, 17 V/1 A out, 1 MHz, DFN-14
LTC3622IDE#PBF - DC/DC Switching Regulator, Synchronous, 2 Output, 2.7 V to 17 V in, 17 V/1 A out, 1 MHz, DFN-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3622IDE#PBF
Order Code:
2432555
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3622IDE#PBF is a dual 1A output high efficiency synchronous monolithic Step-down Regulator capable of operating from input supplies up to 17V. The switching frequency is fixed to 1MHz with a ±50% synchronization range to an external clock. The regulator features ultralow quiescent current and high efficiency over a wide output voltage range. The step-down regulators operate from an input voltage range of 2.7 to 17V and provide an adjustable output from 0.6V to VIN while delivering up to 1A of output current. A user-selectable mode input is provided to allow the user to trade off ripple noise for light load efficiency. Burst Mode® operation provides the highest efficiency at light loads, while pulse-skipping mode provides the lowest ripple noise. The switching regulators can be synchronized to an external clock. Furthermore, fixed VOUT options are available to eliminate the external feedback resistors.
  • Up to 95% Efficiency
  • High efficiency, low dropout operation (100% duty cycle)
  • ±1% Output voltage accuracy
  • Current mode operation for excellent line and load transient response
  • Phase shift programmable with external clock
  • Selectable current limit
  • Internal compensation and soft-start

Applications

Portable Devices, Power Management

Product Information

:
2.7V
:
17V
:
2 Output
:
DFN
:
14Pins
:
1A
:
1A
:
17V
:
17V
:
Adjustable
:
1MHz
:
Synchronous Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

10 In stock

10 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£7.27 £ 7.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.27
25 + £4.51
100 + £4.11
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.