Low

LTC3622IDE-2#PBF - 

DC/DC Switching Regulator, Synchronous, 2 Output, 2.7 V to 17 V in, 17 V/1 A out, 2.25 MHz, DFN-14

LTC3622IDE-2#PBF - DC/DC Switching Regulator, Synchronous, 2 Output, 2.7 V to 17 V in, 17 V/1 A out, 2.25 MHz, DFN-14
LTC3622IDE-2#PBF - DC/DC Switching Regulator, Synchronous, 2 Output, 2.7 V to 17 V in, 17 V/1 A out, 2.25 MHz, DFN-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3622IDE-2#PBF
Order Code:
2432556
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3622IDE-2#PBF is a dual 1A output high efficiency synchronous monolithic Step-down Regulator capable of operating from input supplies up to 17V. The switching frequency is fixed to 2.25MHz with a ±50% synchronization range to an external clock. The regulator features ultralow quiescent current and high efficiency over a wide output voltage range. The step-down regulators operate from an input voltage range of 2.7 to 17V and provide an adjustable output from 0.6V to VIN while delivering up to 1A of output current. A user-selectable mode input is provided to allow the user to trade off ripple noise for light load efficiency. Burst Mode® operation provides the highest efficiency at light loads, while pulse-skipping mode provides the lowest ripple noise. The switching regulators can be synchronized to an external clock. Furthermore, fixed VOUT options are available to eliminate the external feedback resistors.
  • Up to 95% Efficiency
  • High efficiency, low dropout operation (100% duty cycle)
  • ±1% Output voltage accuracy
  • Current mode operation for excellent line and load transient response
  • Phase shift programmable with external clock
  • Selectable current limit
  • Internal compensation and soft-start

Applications

Portable Devices, Power Management

Product Information

:
2.7V
:
17V
:
2 Output
:
DFN
:
14Pins
:
1A
:
1A
:
17V
:
17V
:
Adjustable
:
2.25MHz
:
Synchronous Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

38 In stock

38 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.64 £ 3.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.64
25 + £3.02
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.