Low

LINEAR TECHNOLOGY  LTC3622HMSE-2#PBF  DC/DC Switching Regulator, Synchronous, 2 Output, 2.7 V - 17 V in, 17 V/1 A out, 2.25 MHz, MSOP-16

LINEAR TECHNOLOGY LTC3622HMSE-2#PBF
Manufacturer Part No:
LTC3622HMSE-2#PBF
Order Code:
2483303
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC3622HMSE-2#PBF is an adjustable output dual synchronous step down regulator in 16 pin MSOP package. This monolithic switching regulator uses constant frequency peak current mode architecture. It has ultralow quiescent current and high efficiency over a wide output voltage range. A user selectable mode input is provided to allow user to trade off ripple noise for light load efficiency. The burst mode operation provides highest efficiency at light loads while pulse skipping mode provides lowest ripple noise. The current mode operation yields excellent line and load transient response. The LTC3622 can be synchronized to an external clock.
  • Constant frequency of 2.25MHz with external frequency synchronization
  • Adjustable output voltage range from 0.6V to 17V
  • Dual step down outputs with 1A output current per channel
  • Wide input voltage range from 2.7V to 17V
  • No load quiescent current of 5µA (both channels enabled) and less than 4µA (one channel enabled)
  • High efficiency of 95% and low dropout operation (100% duty cycle)
  • ±1% output voltage accuracy
  • Phase shift programmable with external clock
  • Selectable current limit, internal compensation and soft start
  • Operating junction temperature range from -40°C to 150°C

Product Information

Input Voltage Min:
2.7V
Input Voltage Max:
17V
No. of Outputs:
2 Output
DC / DC Converter IC Case:
MSOP
No. of Pins:
16Pins
Output Current - Output 1:
1A
Output Current - Output 2:
1A
Output Voltage - Output 1:
17V
Output Voltage - Output 2:
17V
Regulator Output Type:
Adjustable
Switching Frequency:
2.25MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001