Low

LTC3621IMS8E#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.7V-17Vin, 600mV-17Vout, 1Aout, MSOP-8

LINEAR TECHNOLOGY LTC3621IMS8E#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3621IMS8E#PBF
Order Code:
2322399
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
17V
:
1A
:
1Outputs
:
125°C
:
8Pins
:
17V
:
600mV
:
2.7V
:
-
:
Synchronous Buck (Step Down)
:
-
:
MSOP
:
1MHz
:
Cut Tape
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LTC3621IMS8E#PBF is a high-efficiency synchronous monolithic Step-down Regulator for use with portable-handheld scanners. The switching frequency is fixed to 1MHz with a ±40% synchronizing range. The regulator features ultralow quiescent current and high efficiencies over a wide VOUT range. The step-down regulator operates from an input voltage range of 2.7 to 17V and provides an adjustable output range from 0.6V to VIN while delivering up to 1A of output current. A user-selectable mode input is provided to allow the user to tradeoff ripple noise for light load efficiency. Burst Mode® operation provides the highest efficiency at light loads, while pulse-skipping mode provides the lowest voltage ripple. The MODE pin can also be used to allow the user to sync the switching frequency to an external clock.
  • Full dropout operation with low IQ
  • Current-mode operation for excellent line and load transient response
  • Synchronizable to external clock
  • Internal compensation and soft-start
  • Over-temperature protection
  • 95% Maximum efficiency
  • <3.5µA Low quiescent current in zero-current shutdown
  • ±1% Output voltage accuracy

Applications

Sensing & Instrumentation, Industrial, Computers & Computer Peripherals, Automotive, Portable Devices

Associated Products

Compare Selected