Low

LTC3621IMS8E-2#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.7V-17Vin, 600mV-17Vout, 1Aout, MSOP-8

LTC3621IMS8E-2#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.7V-17Vin, 600mV-17Vout, 1Aout, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3621IMS8E-2#PBF
Order Code:
2322400
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3621IMS8E-2#PBF is a high-efficiency synchronous monolithic Step-down Regulator for use with portable-handheld scanners. The switching frequency is fixed to 2.25MHz with a ±40% synchronizing range. The regulator features ultralow quiescent current and high efficiencies over a wide VOUT range. The step-down regulator operates from an input voltage range of 2.7 to 17V and provides an adjustable output range from 0.6V to VIN while delivering up to 1A of output current. A user-selectable mode input is provided to allow the user to tradeoff ripple noise for light load efficiency. Burst Mode® operation provides the highest efficiency at light loads, while pulse-skipping mode provides the lowest voltage ripple. The MODE pin can also be used to allow the user to sync the switching frequency to an external clock.
  • Full dropout operation with low IQ
  • Current-mode operation for excellent line and load transient response
  • Synchronizable to external clock
  • Internal compensation and soft-start
  • Over-temperature protection
  • 95% Maximum efficiency
  • <3.5µA Low quiescent current in zero-current shutdown
  • ±1% Output voltage accuracy

Applications

Sensing & Instrumentation, Industrial, Computers & Computer Peripherals, Automotive, Portable Devices

Product Information

:
Synchronous Buck (Step Down)
:
2.7V
:
17V
:
1Outputs
:
MSOP
:
8Pins
:
1A
:
600mV
:
17V
:
2.25MHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 29/01/18

Contact me when back in stock

£5.03 £ 5.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.03
25 + £2.91
100 + £2.64
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.