Low

LTC3621IDCB#TRMPBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.7V-17Vin, 17V-0.6Vout, 1Aout, DFN-6

LTC3621IDCB#TRMPBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.7V-17Vin, 17V-0.6Vout, 1Aout, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3621IDCB#TRMPBF
Order Code:
2406683RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3621IDCB#TRMPBF is a high-efficiency synchronous monolithic Step-down Regulator for use with portable-handheld scanners. The switching frequency is fixed to 1MHz with a ±40% synchronizing range. The regulator features ultralow quiescent current and high efficiencies over a wide VOUT range. The step-down regulator operates from an input voltage range of 2.7 to 17V and provides an adjustable output range from 0.6V to VIN while delivering up to 1A of output current. A user-selectable mode input is provided to allow the user to tradeoff ripple noise for light load efficiency. Burst Mode® operation provides the highest efficiency at light loads, while pulse-skipping mode provides the lowest voltage ripple. The MODE pin can also be used to allow the user to sync the switching frequency to an external clock.
  • Full dropout operation with low IQ
  • Current-mode operation for excellent line and load transient response
  • Synchronizable to external clock
  • Internal compensation and soft-start
  • Over-temperature protection
  • 95% Maximum efficiency
  • <3.5µA Low quiescent current in zero-current shutdown
  • ±1% Output voltage accuracy

Applications

Sensing & Instrumentation, Industrial, Computers & Computer Peripherals, Automotive, Portable Devices

Product Information

:
Synchronous Buck (Step Down)
:
2.7V
:
17V
:
1Outputs
:
DFN
:
6Pins
:
1A
:
17V
:
600mV
:
1MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2406683 Check stock

475 In stock

60 in stock for next day delivery (Liege stock)

415 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£5.20 £ 5.20
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £5.71
10 + £5.20
25 + £2.82
50 + £2.81
100 + £2.80
250 + £2.79
500 + £2.78
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2406683) x 5.2 = £52.00
Total Price: £52.00
10 (Re-reel 2406683RL) x 5.2 = £52.00
Total Price: £52.00
Choose your packaging preference
2406683
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.