Low

LTC3621HMS8E#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.7V-17Vin, 600mV-17Vout, 1Aout, MSOP-8

LINEAR TECHNOLOGY LTC3621HMS8E#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3621HMS8E#PBF
Order Code:
2483290
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3621HMS8E#PBF is a high efficiency synchronous step down (buck) regulator with adjustable output in 8 pin MSOP package. This monolithic regulator uses constant frequency peak current mode architecture. It has ultralow quiescent current and high efficiencies over wide output voltage range. The user selectable mode input is provided to allow the user to trade off ripple noise for light load efficiency. The burst mode operation provides highest efficiency at light loads and pulse skipping mode provides lowest voltage ripple. The MODE pin allows user to sync the switching frequency to an external clock. The current mode operation of LTC3621 provides excellent line and load transient response.
  • Constant frequency of 1MHz
  • Adjustable output voltage range from 0.6V to 17V
  • Rated output current of 1A
  • Wide input voltage range from 2.7V to 17V
  • Maximum efficiency of 95% and output voltage accuracy of ±1%
  • Low quiescent current of less than 3.5µA, zero current shutdown
  • Full dropout operation with low quiescent current and synchronized to external clock
  • Pulse skipping, forced continuous and burst mode of operation
  • Internal compensation, soft start and overtemperature protection
  • Operating junction temperature range from -40°C to 150°C

Applications

Power Management, Industrial, Portable Devices, Automotive

Product Information

:
Synchronous Buck (Step Down)
:
2.7V
:
17V
:
1Outputs
:
MSOP
:
8Pins
:
1A
:
600mV
:
17V
:
1MHz
:
150°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 18/12/17

Contact me when back in stock

£5.61 £ 5.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.61
25 + £3.41
100 + £3.03
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.