Low

LTC3621HMS8E-2#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.7V-17Vin, 600mV-17Vout, 1Aout, MSOP-8

LTC3621HMS8E-2#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.7V-17Vin, 600mV-17Vout, 1Aout, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3621HMS8E-2#PBF
Order Code:
2483291
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3621HMS8E-2#PBF is a high efficiency synchronous step down (buck) regulator with adjustable output in 8 pin MSOP package. This monolithic regulator uses constant frequency peak current mode architecture. It has ultralow quiescent current and high efficiencies over wide output voltage range. The user selectable mode input is provided to allow the user to trade off ripple noise for light load efficiency. The burst mode operation provides highest efficiency at light loads and pulse skipping mode provides lowest voltage ripple. The MODE pin allows user to sync the switching frequency to an external clock. The current mode operation of LTC3621 provides excellent line and load transient response.
  • Constant frequency of 2.25MHz
  • Adjustable output voltage range from 0.6V to 17V
  • Rated output current of 1A
  • Wide input voltage range from 2.7V to 17V
  • Maximum efficiency of 95% and output voltage accuracy of ±1%
  • Low quiescent current of less than 3.5µA, zero current shutdown
  • Full dropout operation with low quiescent current and synchronized to external clock
  • Pulse skipping, forced continuous and burst mode of operation
  • Internal compensation, soft start and overtemperature protection
  • Operating junction temperature range from -40°C to 150°C

Applications

Power Management, Industrial, Portable Devices, Automotive

Product Information

:
Synchronous Buck (Step Down)
:
2.7V
:
17V
:
1Outputs
:
MSOP
:
8Pins
:
1A
:
600mV
:
17V
:
2.25MHz
:
150°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.