Low

LTC3621EDCB#TRMPBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.7V-17Vin, 600mV-17Vout, 1Aout, DFN-6

LTC3621EDCB#TRMPBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.7V-17Vin, 600mV-17Vout, 1Aout, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3621EDCB#TRMPBF
Order Code:
2322397
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3621EDCB#TRMPBF is a high-efficiency synchronous monolithic Step-down Regulator for use with portable-handheld scanners. The switching frequency is fixed to 1MHz with a ±40% synchronizing range. The regulator features ultralow quiescent current and high efficiencies over a wide VOUT range. The step-down regulator operates from an input voltage range of 2.7 to 17V and provides an adjustable output range from 0.6V to VIN while delivering up to 1A of output current. A user-selectable mode input is provided to allow the user to tradeoff ripple noise for light load efficiency. Burst Mode® operation provides the highest efficiency at light loads, while pulse-skipping mode provides the lowest voltage ripple. The MODE pin can also be used to allow the user to sync the switching frequency to an external clock.
  • Full dropout operation with low IQ
  • Current-mode operation for excellent line and load transient response
  • Synchronizable to external clock
  • Internal compensation and soft-start
  • Over-temperature protection
  • 95% Maximum efficiency
  • <3.5µA Low quiescent current in zero-current shutdown
  • ±1% Output voltage accuracy

Applications

Sensing & Instrumentation, Industrial, Computers & Computer Peripherals, Automotive, Portable Devices

Product Information

:
Synchronous Buck (Step Down)
:
2.7V
:
17V
:
1Outputs
:
DFN
:
6Pins
:
1A
:
600mV
:
17V
:
1MHz
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2322397RL Check stock

206 In stock

36 in stock for next day delivery (Liege stock)

170 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.45 £ 4.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.45
10 + £4.03
25 + £3.60
50 + £3.34
100 + £3.07
250 + £2.81
500 + £2.54
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2322397) x 4.45 = £4.45
Total Price: £4.45
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.