Low

LTC3621EDCB-2#TRMPBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.7V-17Vin, 600mV-17Vout, 1Aout, DFN-6

LTC3621EDCB-2#TRMPBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.7V-17Vin, 600mV-17Vout, 1Aout, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3621EDCB-2#TRMPBF
Order Code:
2322398
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3621EDCB-2#TRMPBF is a high-efficiency synchronous monolithic Step-down Regulator for use with portable-handheld scanners. The switching frequency is fixed to 2.25MHz with a ±40% synchronizing range. The regulator features ultralow quiescent current and high efficiencies over a wide VOUT range. The step-down regulator operates from an input voltage range of 2.7 to 17V and provides an adjustable output range from 0.6V to VIN while delivering up to 1A of output current. A user-selectable mode input is provided to allow the user to tradeoff ripple noise for light load efficiency. Burst Mode® operation provides the highest efficiency at light loads, while pulse-skipping mode provides the lowest voltage ripple. The MODE pin can also be used to allow the user to sync the switching frequency to an external clock.
  • Full dropout operation with low IQ
  • Current-mode operation for excellent line and load transient response
  • Synchronizable to external clock
  • Internal compensation and soft-start
  • Over-temperature protection
  • 95% Maximum efficiency
  • <3.5µA Low quiescent current in zero-current shutdown
  • ±1% Output voltage accuracy

Applications

Sensing & Instrumentation, Industrial, Computers & Computer Peripherals, Automotive, Portable Devices

Product Information

:
Synchronous Buck (Step Down)
:
2.7V
:
17V
:
1Outputs
:
DFN
:
6Pins
:
1A
:
600mV
:
17V
:
2.25MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2322398RL Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2322398) x 5.05 = £5.05
Total Price: £5.05
Choose your packaging preference
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.