Low

LTC3618EFE#PBF - 

DC/DC Switching Regulator, Synchronous, Dual, 2.25 V to 5.5 V in, 5.5 V/3 A out, 4 MHz, TSSOP-24

LTC3618EFE#PBF - DC/DC Switching Regulator, Synchronous, Dual, 2.25 V to 5.5 V in, 5.5 V/3 A out, 4 MHz, TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3618EFE#PBF
Order Code:
2009063
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3618EFE#PBF is a dual synchronous Step-Down Regulator using a current mode, constant-frequency architecture. It provides a complete DDR solution with an input voltage range from 2.25 to 5.5V. The output of the first step-down regulator offers a high accuracy VDDQ supply. A buffered reference generates VTTR at 50% of VDDQIN and drives loads up to ±10mA. The second regulator generates the DDR termination voltage (VTT) equal to VTTR. Both regulators are capable of delivering ±3A of load current at 1MHz switching frequency. The operating frequency is externally programmable up to 4MHz, allowing the use of small surface mount inductors. 0, 90 or 180° of phase shift between the two channels can be selected to minimize input current ripple. For switching noise-sensitive applications, the LTC3618 can be synchronized to an external clock up to 4MHz.
  • DDR Power supply, termination and reference
  • Internal or external compensation
  • Power good status outputs
  • Internal or external soft-start for VDDQ, internal soft-start for VTT
  • Up to 94% high efficiency
  • ±1% Output voltage accuracy

Applications

Industrial, Power Management

Product Information

:
2.25V
:
5.5V
:
2 Output
:
TSSOP
:
24Pins
:
3A
:
3A
:
5.5V
:
5.5V
:
Adjustable
:
4MHz
:
Synchronous Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

4 In stock

4 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£3.37 £ 3.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.37
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.