Low

LTC3615IUF#PBF - 

DC/DC Switching Regulator, Synchronous, 2 Output, 2.25 V to 5.5 V in, 5.5 V/3 A out, 4 MHz, QFN-24

LINEAR TECHNOLOGY LTC3615IUF#PBF
LINEAR TECHNOLOGY LTC3615IUF#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3615IUF#PBF
Order Code:
2295105
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3615IUF#PBF is a dual 3A synchronous Step Down Regulator using a current mode, constant-frequency architecture. The DC supply current is only 130µA while maintaining the output voltages, dropping to zero current in shutdown. The 2.25 to 5.5V input supply range makes the parts ideally suited for single Li-Ion applications. 100% duty cycle capability provides low dropout operation, which extends operating time in battery-operated systems. The operating frequency is externally programmable up to 4MHz, allowing the use of small surface mount inductors. The phase shift between the two channels can be selected to minimize input current ripple and output voltage ripple in a dual 3A or single 6A output configuration. Programmable slew rate limiting reduces EMI and external synchronization can be applied up to 4MHz. The internal synchronous switches increase efficiency and eliminate the need for external catch diodes, saving external components and board space.
  • Programmable slew rate at switch pins
  • Adjustable switching frequency up to 4MHz
  • Internal or external compensation
  • Selectable pulse-skipping/forced continuous/burst mode operation with adjustable burst clamp
  • Fixed internal and programmable external soft-start
  • Accurate start-up tracking capability
  • Up to 94% high efficiency
  • ±1% Output voltage accuracy
  • <=1µA Shutdown current

Applications

Computers & Computer Peripherals, Portable Devices, Power Management

Product Information

:
2.25V
:
5.5V
:
2 Output
:
QFN
:
24Pins
:
3A
:
3A
:
5.5V
:
5.5V
:
Adjustable
:
4MHz
:
Synchronous Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

48 In stock

17 in stock for next day delivery (Liege stock)

31 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/12/17
£8.32 £ 8.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.32
25 + £5.19
100 + £4.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.