Low

LTC3612HUDC#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.25V-5.5Vin, 600mV-5.5Vout, 3Aout, QFN-20

LTC3612HUDC#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.25V-5.5Vin, 600mV-5.5Vout, 3Aout, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3612HUDC#PBF
Order Code:
2396679
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3612HUDC#PBF is a monolithic synchronous Buck Regulator using a current mode and constant frequency architecture. The no-load DC supply current in sleep mode is only 70µA while maintaining the output voltage (Burst Mode® operation) at no load, dropping to zero current in shutdown. The 2.25 to 5.5V input supply voltage range makes the LTC3612 ideally suited for single Li-ion as well as fixed low voltage input applications. 100% duty cycle capability provides low dropout operation, extending the operating time in battery-powered systems. The operating frequency is externally programmable up to 4MHz, allowing the use of small surface mount inductors. For switching noise-sensitive applications, the LTC3612 can be synchronized to an external clock at up to 4MHz. Forced continuous mode operation in the LTC3612 reduces noise and RF interference. Adjustable compensation allows the transient response to be optimized over a wide range of loads and output capacitors.
  • Inputs for start-up tracking or external reference
  • Up to 95% high efficiency
  • ±1% Output voltage accuracy
  • <=1µA Shutdown current
  • ±1.5A DDR memory mode (IOUT)

Applications

Power Management, Computers & Computer Peripherals, Portable Devices

Product Information

:
Synchronous Buck (Step Down)
:
2.25V
:
5.5V
:
1Outputs
:
QFN
:
20Pins
:
3A
:
600mV
:
5.5V
:
4MHz
:
150°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.