Low

LTC3611EWP#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-32Vin, 600mV-32Vout, 10Aout, QFN-64

LTC3611EWP#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-32Vin, 600mV-32Vout, 10Aout, QFN-64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3611EWP#PBF
Order Code:
2295099
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3611EWP#PBF is a high-efficiency monolithic synchronous step-down DC-to-DC Converter can deliver up to 10A output current from a 4.5 to 32V (36V maximum) input supply. It uses a constant on-time valley current-mode control architecture to deliver very low duty cycle operation at high frequency with excellent transient response. The operating frequency is selected by an external resistor and is compensated for variations in VIN and VOUT. The LTC3611 can be configured for discontinuous or forced continuous operation at light load. Forced continuous operation reduces noise and RF interference while discontinuous mode provides high efficiency by reducing switching losses at light loads. Fault protection is provided by internal foldback current limiting, an output overvoltage comparator and an optional short-circuit shutdown timer. Soft-start capability for supply sequencing is accomplished using an external timing capacitor. The regulator current limit is user programmable.
  • Internal N-channel MOSFETs
  • True current-mode control
  • Optimized for high step-down ratios
  • Extremely fast transient response
  • Stable with ceramic capacitors
  • Power good output voltage monitor
  • Adjustable current limit
  • Programmable soft-start
  • Output overvoltage protection
  • 15µA Low shutdown IQ

Applications

Power Management

Product Information

:
Synchronous Buck (Step Down)
:
4.5V
:
32V
:
1Outputs
:
QFN
:
64Pins
:
10A
:
600mV
:
32V
:
1MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.