Low

LTC3608EWKG#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-18Vin, 600mV-18Vout, 8Aout, QFN-52

LTC3608EWKG#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-18Vin, 600mV-18Vout, 8Aout, QFN-52

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3608EWKG#PBF
Order Code:
2295095
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3608EWKG#PBF is a high-efficiency monolithic synchronous step-down DC-to-DC Converter can deliver up to 8A output current from a 4 to 18V (20V maximum) input supply. It uses a valley current control architecture to deliver very low duty cycle operation at high frequency with excellent transient response. The operating frequency is selected by an external resistor and is compensated for variations in VIN and VOUT. The LTC3608 can be configured for discontinuous or forced continuous operation at light load. Forced continuous operation reduces noise and RF interference while discontinuous mode provides high efficiency by reducing switching losses at light loads. Fault protection is provided by internal foldback current limiting, an output overvoltage comparator and an optional short-circuit shutdown timer. Soft-start capability for supply sequencing is accomplished using an external timing capacitor. The regulator current limit is user programmable.
  • Internal N-channel MOSFETs
  • True current-mode control
  • Optimized for high step-down ratios
  • Extremely fast transient response
  • Stable with ceramic capacitors
  • Power good output voltage monitor
  • Adjustable on-time/switching frequency
  • Adjustable current limit
  • Programmable soft-start
  • Output overvoltage protection
  • 15µA Low shutdown IQ

Applications

Power Management

Product Information

:
Synchronous Buck (Step Down)
:
4V
:
18V
:
1Outputs
:
QFN
:
52Pins
:
8A
:
600mV
:
18V
:
1MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

10 In stock

10 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£12.59 £ 12.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.59
10 + £12.25
25 + £10.65
50 + £8.18
100 + £7.42
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.