Low

LTC3605EUF#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-15Vin, 600mV-15Vout, 5Aout, QFN-24

LTC3605EUF#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-15Vin, 600mV-15Vout, 5Aout, QFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3605EUF#PBF
Order Code:
1696244
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3605EUF#PBF is a high-efficiency monolithic synchronous Buck Regulator using a phase lockable controlled on-time constant frequency and current-mode architecture. PolyPhase operation allows multiple LTC3605 regulators to run out of phase while using minimal input and output capacitance. The operating supply voltage range is from 15V down to 4V, making it suitable for dual lithium-ion battery inputs as well as point of load power supply applications from a 12 or 5V rail. The operating frequency is programmable from 800kHz to 4MHz with an external resistor. The high frequency capability allows the use of small surface mount inductors. For switching noise sensitive applications, it can be externally synchronized from 800kHz to 4MHz. The PHMODE pin allows user control of the phase of the outgoing clock signal. The unique constant frequency/controlled on-time architecture is ideal for high step-down ratio applications that are operating at high frequency.
  • Integrated power N-channel MOSFETs (70mR top and 35mR bottom)
  • PolyPhase® operation (up to 12 phases)
  • Output tracking
  • Current-mode operation for excellent line and load transient response
  • Shutdown mode draws less than 15µA supply current
  • Up to 96% high efficiency
  • ±1% Reference accuracy

Applications

Power Management, Portable Devices

Product Information

:
Synchronous Buck (Step Down)
:
4V
:
15V
:
1Outputs
:
QFN
:
24Pins
:
5A
:
600mV
:
15V
:
4MHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

8 In stock

8 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£6.35 £ 6.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.35
10 + £5.86
25 + £3.92
50 + £3.88
100 + £3.85
250 + £3.81
500 + £3.77
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.