Low

LTC3604EUD#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 3.6V-15Vin, 600mV-13.5Vout, 2.5Aout, QFN-16

LTC3604EUD#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 3.6V-15Vin, 600mV-13.5Vout, 2.5Aout, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3604EUD#PBF
Order Code:
2295094
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3604EUD#PBF is a high-efficiency monolithic synchronous Buck Regulator using a phase-lockable controlled on-time and current-mode architecture capable of supplying up to 2.5A of output current. The operating supply voltage range is from 3.6 to 15V, making it suitable for a wide range of power supply applications. The operating frequency is programmable from 800kHz to 4MHz with an external resistor enabling the use of small surface mount inductors. For switching noise sensitive applications, the LTC3604 can be externally synchronized over the same frequency range. An internal phase-locked loop aligns the on-time of the top power MOSFET to the internal or external clock. This unique constant frequency/controlled on-time architecture is ideal for high step-down ratio applications that demand high switching frequencies and fast transient response.
  • External frequency synchronization
  • Current-mode operation for excellent line and load transient response
  • User selectable low ripple (20mVP-P typical)
  • Short-circuit protection
  • Output voltage tracking capability
  • Power good status output
  • Up to 95% efficiency
  • 5% at 2.25MHz Very low duty cycle operation
  • 0.6V Reference allows low output voltage

Applications

Power Management

Product Information

:
Synchronous Buck (Step Down)
:
3.6V
:
15V
:
1Outputs
:
QFN
:
16Pins
:
2.5A
:
600mV
:
13.5V
:
4.6MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.