Low

LTC3603EMSE#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-15Vin, 600mV-14.5Vout, 2.5Aout, MSOP-16

LTC3603EMSE#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-15Vin, 600mV-14.5Vout, 2.5Aout, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3603EMSE#PBF
Order Code:
1696243
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3603EMSE#PBF is a high-efficiency monolithic synchronous step-down DC-to-DC Converter utilizing a constant-frequency and current-mode architecture. It operates from an input voltage range of 4.5 to 15V and provides an adjustable regulated output voltage from 0.6 to 14.5V while delivering up to 2.5A of output current. The internal synchronous power switch with 45mR on-resistance increases efficiency and eliminates the need for an external Schottky diode. The switching frequency can either be set by an external resistor or synchronized to an external clock. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of loads and output capacitors. The LTC3603 can be configured for either Burst Mode® operation or forced continuous operation. Forced continuous operation reduces noise and RF interference, while Burst Mode® operation provides the highest efficiency at light loads.
  • Adjustable Burst Mode® clamp
  • Synchronizable to external clock
  • Power good output voltage monitor
  • Over-temperature protection
  • Overvoltage protection
  • 99% Maximum duty cycle
  • 75µA Low quiescent current

Applications

Power Management, Portable Devices, Communications & Networking

Product Information

:
Synchronous Buck (Step Down)
:
4.5V
:
15V
:
1Outputs
:
MSOP
:
16Pins
:
2.5A
:
600mV
:
14.5V
:
3MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

3 In stock

3 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.01 £ 5.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.01
10 + £4.56
25 + £4.28
50 + £4.00
100 + £3.72
250 + £3.44
500 + £3.16
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.