Low

LTC3601EUD#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-15Vin, 600mV-13.5Vout, 1.5Aout, DFN-16

LTC3601EUD#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-15Vin, 600mV-13.5Vout, 1.5Aout, DFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3601EUD#PBF
Order Code:
2295086
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3601EUD#PBF is a high-efficiency monolithic synchronous Buck Regulator using a phase-lockable controlled on-time and current-mode architecture capable of supplying up to 1.5A of output current. The operating supply voltage range is from 4 to 15V, making it suitable for a wide range of power supply applications. The operating frequency is programmable from 800kHz to 4MHz with an external resistor enabling the use of small surface mount inductors. For switching noise sensitive applications, the LTC3601 can be externally synchronized over the same frequency range. An internal phase-locked loop aligns the on-time of the top power MOSFET to the internal or external clock. This unique constant frequency/controlled on-time architecture is ideal for high step-down ratio applications that demand high switching frequencies and fast transient response.
  • External frequency synchronization
  • Current-mode operation for excellent line and load transient response
  • Short-circuit protection
  • Output voltage tracking capability
  • Programmable soft-start
  • Power good status output
  • Up to 96% efficiency
  • 5% at 2.25MHz Very low duty cycle operation
  • 0.6V Reference allows low output voltage

Applications

Power Management

Product Information

:
Synchronous Buck (Step Down)
:
4V
:
15V
:
1Outputs
:
DFN
:
16Pins
:
1.5A
:
600mV
:
13.5V
:
4MHz
:
125°C
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
5 in stock

Each

1+ £4.78 10+ £4.08 25+ £2.89 50+ £2.67 100+ £2.46 250+ £2.45 500+ £2.44 More Less

Associated Products

Compare Selected

Related Searches

 

17 In stock

17 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.02 £ 4.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.02
10 + £3.47
25 + £2.41
50 + £2.38
100 + £2.36
250 + £2.33
500 + £2.30