LTC3589EUJ-2#PBF - 

Power Management IC, 3 Step Down DC/DC, LDO 250 mA, 8 Out, 2.7 V to 5.5 V in, I2C Interface, QFN-40

LTC3589EUJ-2#PBF - Power Management IC, 3 Step Down DC/DC, LDO 250 mA, 8 Out, 2.7 V to 5.5 V in, I2C Interface, QFN-40
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
The LTC3589EUJ-2#PBF is a 8-output Regulator with sequencing and I2C and a complete power management solution for ARM and ARM-based processors and advanced portable microprocessor systems. The device contains three step-down DC/DC converters for core, memory and SoC rails, a buck-boost regulator for I/O at 1.8 to 5V and three 250mA LDO regulators for low noise analog supplies. An I2C serial port is used to control enables, output voltage levels, dynamic voltage scaling, operating modes and status reporting. Regulator start-up is sequenced by connecting outputs to enable pins in the desired order or programmed via the I2C port. System power-on, power-off and reset functions are controlled by pushbutton interface, pin inputs or I2C interface. The LTC3589 supports i.MX53/51, PXA and OMAP processors with eight independent rails at appropriate power levels.
  • High efficiency 1.2A buck-boost DC/DC converter
  • Pushbutton ON/OFF control with system reset
  • Flexible pin-strap sequencing operation
  • I2C and independent enable control pins
  • Power good and reset outputs
  • Dynamic voltage scaling and slew rate control
  • Selectable 2.25 or 1.12MHz switching frequency
  • Always-Alive 25mA LDO regulator
  • 8µA Standby current


Sensing & Instrumentation, Industrial, Automotive, Medical, Consumer Electronics

Product Information

MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches


66 In stock

4 in stock for next day delivery (Liege stock)

62 in stock for next day delivery (UK stock)

see cut-off times
Check stock and lead times
More stock available week commencing 11/02/19
£7.68 £ 7.68
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.68
10 + £7.12
25 + £4.77
50 + £4.68
100 + £4.60
250 + £4.51