Low

LTC3588IMSE-2#PBF - 

Power Management, Bridge Rectifier, Buck Converter, 14 V to 20 V, MSOP-10

LTC3588IMSE-2#PBF - Power Management, Bridge Rectifier, Buck Converter, 14 V to 20 V, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3588IMSE-2#PBF
Order Code:
2137009
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3588IMSE-2#PBF is a Power Supply that integrates a low-loss full-wave bridge rectifier with a high efficiency buck converter to form a complete energy harvesting solution optimized for high output impedance energy sources such as piezoelectric, solar or magnetic transducers. An ultralow quiescent current undervoltage lockout (UVLO) mode with a 16V rising threshold enables efficient energy extraction from sources with high open circuit voltages. This energy is transferred from the input capacitor to the output via a high efficiency synchronous buck regulator. The buck features a sleep state that minimizes both input and output quiescent currents while in regulation. Suit Li-Ion and LiFePO4 batteries as well as supercapacitors.
  • 1500nA Input quiescent current (output in regulation - no load, VIN = 18V)
  • 830nA Input quiescent current in UVLO, VIN = 12V
  • Integrated low-loss full-wave bridge rectifier
  • 16V UVLO improves power utilization from high voltage current limited inputs
  • Up to 100mA of Output current
  • High efficiency integrated hysteretic buck DC/DC
  • Selectable output voltages - 3.45V, 4.1V, 4.5V, 5.0V
  • Input protective shunt-up to 25mA Pull-Down at VIN >=20V
  • Green product and no Sb/Br

Applications

Wireless, HVAC, Sensing & Instrumentation, Power Management, Consumer Electronics

Product Information

:
Piezoelectric Energy Harvesting Power Supply
:
14V
:
20V
:
MSOP
:
10Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

3 In stock

3 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.35 £ 5.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.35
10 + £4.88
25 + £4.59
50 + £4.31
100 + £4.02
250 + £3.74
500 + £3.45
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.