Low

LINEAR TECHNOLOGY  LTC3588EDD-2#PBF  IC, ENERGY HARVESTING, PSU 10DFN

LINEAR TECHNOLOGY LTC3588EDD-2#PBF
Manufacturer Part No:
LTC3588EDD-2#PBF
Order Code:
1961465
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
Piezoelectric Energy Harvesting Power Supply
Supply Voltage Min:
14V
Supply Voltage Max:
20V
IC Package Type:
DFN
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Alternatives

Energy Harvesting Solution To Go

WURTH ELEKTRONIK

6 in stock

Price for: Each

1+ £222.12

Buy

Inductor, Energy Harvesting, 7.5 µH, 0.095 ohm, 1.9 A, 6mm x 6mm x 4mm

WURTH ELEKTRONIK

Cut Tape
90 in stock

Price for: Each

1+ £2.09 10+ £2.06 50+ £2.05 100+ £2.02 more…

Buy

Inductor, Energy Harvesting, 13 µH, 0.1 ohm, 1.7 A, 6mm x 6mm x 4mm

WURTH ELEKTRONIK

Cut Tape
42 in stock

Price for: Each

1+ £2.09 10+ £2.06 50+ £2.05 100+ £2.02 more…

Buy

Inductor, Energy Harvesting, 25 µH, 0.24 ohm, 1.5 A, 6mm x 6mm x 4mm

WURTH ELEKTRONIK

Cut Tape
18 in stock

Price for: Each

1+ £2.09 10+ £2.06 50+ £2.05 100+ £2.02 more…

Buy

Similar Products