Low

LTC3568EDD#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 800mV-5Vout, 1.8Aout, DFN-10

LINEAR TECHNOLOGY LTC3568EDD#PBF
LINEAR TECHNOLOGY LTC3568EDD#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3568EDD#PBF
Order Code:
1663715
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3568EDD#PBF is a constant-frequency synchronous step-down DC-to-DC Converter intended for medium power applications. It operates from a 2.5 to 5.5V input voltage range and has a user-configurable operating frequency up to 4MHz, allowing the use of tiny, capacitors and inductors 2mm or less in height. The output voltage is adjustable from 0.8 to 5V. Internal synchronous power switches with 2.4A peak current ratings provide high efficiency. The LTC3568's current-mode architecture and external compensation allow the transient response to be optimized over a wide range of loads and output capacitors. The LTC3568 can be configured for automatic power saving Burst Mode® operation to reduce gate charge losses when the load current drops below the level required for continuous operation. For reduced noise and RF interference, the SYNC/MODE pin can be configured to skip pulses or provide forced continuous operation.
  • Stable with ceramic capacitors
  • Current-mode operation for excellent line and load transient response
  • Short-circuit protection
  • Synchronizable to external clock
  • Up to 96% high efficiency
  • 100% Duty cycle low dropout operation
  • Low shutdown current of IQ <=1µA
  • 0.11R Low RDS(ON) internal switches

Applications

Computers & Computer Peripherals, Consumer Electronics, Power Management

Product Information

:
Synchronous Buck (Step Down)
:
2.5V
:
5.5V
:
1Outputs
:
DFN
:
10Pins
:
1.8A
:
800mV
:
5V
:
4MHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

290 In stock

48 in stock for next day delivery (Liege stock)

242 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/10/17
£5.26 £ 5.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.26
25 + £3.38
100 + £2.83
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.