Low

LTC3564EDCB#TRMPBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 600mV-5.5Vout, 1.25Aout, DFN-6

LTC3564EDCB#TRMPBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 600mV-5.5Vout, 1.25Aout, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3564EDCB#TRMPBF
Order Code:
1715243RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3564EDCB#TRMPBF is a high-efficiency monolithic synchronous Buck Regulator using a constant frequency and current-mode architecture. Supply current during operation is only 20µA, dropping to <=1µA in shutdown. The 2.5 to 5.5V input voltage range makes the LTC3564 ideally suited for single Li-ion battery-powered or 3.3 to 5V input voltage applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. Automatic Burst Mode® operation increases efficiency at light loads, further extending battery runtime. Switching frequency is internally set at 2.25MHz, allowing the use of small surface mount inductors and capacitors. The internal synchronous switch increases efficiency and eliminates the need for an external Schottky diode. Low output voltages are easily supported with the 0.6V feedback reference voltage.
  • No Schottky diode required
  • Current-mode operation for excellent line and load transient response
  • Over-temperature protection
  • Up to 96% high efficiency

Applications

Consumer Electronics, Wireless, Communications & Networking, Portable Devices

Product Information

:
Synchronous Buck (Step Down)
:
2.5V
:
5.5V
:
1Outputs
:
DFN
:
6Pins
:
1.25A
:
600mV
:
5.5V
:
2.7MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1715243 Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.