Low

LTC3561EDD#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.63V-5.5Vin, 800mV-5Vout, 1Aout, DFN-8

LTC3561EDD#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.63V-5.5Vin, 800mV-5Vout, 1Aout, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3561EDD#PBF
Order Code:
2295081
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3561EDD#PBF is a constant-frequency synchronous step-down DC-to-DC Converter intended for medium power applications. It operates from a 2.63 to 5.5V input voltage range and has a user configurable operating frequency up to 4MHz, allowing the use of tiny, capacitors and inductors 2mm or less in height. The output voltage is adjustable from 0.8 to 5.5V. Internal synchronous 0.11R power switches with 1.4A peak current ratings provide high efficiency. The LTC3561's current-mode architecture and external compensation allow the transient response to be optimized over a wide range of loads and output capacitors. To further maximize battery life, the P-channel MOSFET is turned on continuously in dropout (100% duty cycle). The no-load quiescent current is only 240µA. In shutdown, the device draws <1µA.
  • Uses tiny capacitors and inductor
  • Stable with ceramic capacitors
  • Current-mode operation for excellent line and load transient response
  • Short-circuit protection
  • Low noise pulse-skipping operation
  • Up to 95% high efficiency
  • 0.110R Low RDS(ON) internal switches

Applications

Wireless, Computers & Computer Peripherals, Consumer Electronics, Power Management

Product Information

:
Synchronous Buck (Step Down)
:
2.63V
:
5.5V
:
1Outputs
:
DFN
:
8Pins
:
1A
:
800mV
:
5V
:
4MHz
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

5 In stock

5 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£4.18 £ 4.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.18
10 + £3.54
25 + £2.66
50 + £2.43
100 + £2.19
250 + £2.15
500 + £2.11
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.