Low

LTC3560ES6#TRMPBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 600mV-5.5Vout, 0.8Aout, TSOT-23-6

LTC3560ES6#TRMPBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 600mV-5.5Vout, 0.8Aout, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3560ES6#TRMPBF
Order Code:
1715242RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3560ES6#TRMPBF is a high-efficiency monolithic synchronous Buck Regulator using a constant frequency and current-mode architecture. Supply current during operation is only 16µA, dropping to <1µA in shutdown. The 2.5 to 5.5V input voltage range makes the LTC3560 ideally suited for single Li-ion/li-polymer battery-powered applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. Switching frequency is internally set at 2.25MHz, allowing the use of small surface mount inductors and capacitors. For noise sensitive applications the LTC3560 can be externally synchronized from 1 to 3MHz. Burst Mode® operation is inhibited during synchronization or when the SYNC/MODE pin is pulled high, preventing low frequency ripple from interfering with audio circuitry. The internal synchronous switch increases efficiency and eliminates the need for an external Schottky diode.
  • Synchronizable to external clock
  • No Schottky diode required
  • Stable with ceramic capacitors
  • Current-mode operation for excellent line and load transient response
  • Over-temperature protection
  • Up to 95% high efficiency
  • 0.6V Reference allows low output voltage
  • ±2% Output voltage accuracy

Applications

Consumer Electronics, Wireless, Communications & Networking, Portable Devices

Product Information

:
Synchronous Buck (Step Down)
:
2.5V
:
5.5V
:
1Outputs
:
TSOT-23
:
6Pins
:
800mA
:
600mV
:
5.5V
:
2.7MHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

DC-DC Switching Sync- Buck (Step Down) Regulator, Adj., 2.5V-5.5Vin, 1.25V-4V/400mA out, SOT-23-6

Cut Tape
1,054 in stock

Each (Supplied on Cut Tape)

1+ £2.31 10+ £2.18 25+ £1.74 50+ £1.65 more…

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1715242 Check stock

213 In stock

213 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.89 £ 2.89
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £3.23
10 + £2.89
25 + £2.58
50 + £2.42
100 + £2.26
250 + £2.10
500 + £1.94
1000 + £1.78
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1715242) x 2.89 = £28.90
Total Price: £28.90
10 (Re-reel 1715242RL) x 2.89 = £28.90
Total Price: £28.90
Choose your packaging preference
1715242
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.