Low

LTC3553EUD#PBF - 

Power Management IC, Power Manager/Battery Charger, 5.5 V, DFN-20

LTC3553EUD#PBF - Power Management IC, Power Manager/Battery Charger, 5.5 V, DFN-20
LTC3553EUD#PBF - Power Management IC, Power Manager/Battery Charger, 5.5 V, DFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3553EUD#PBF
Order Code:
2295474
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3553EUD#PBF is a micropower USB Power Manager with Li-ion charger, LDO and buck regulator. It includes a PowerPath manager with automatic load prioritization, a battery charger, an ideal diode and numerous internal protection features. Designed specifically for USB applications, the LTC3553 power manager automatically limits input current to a maximum of either 100 or 500mA. Battery charge current is automatically reduced such that the sum of the load current and the charge current does not exceed the selected input current limit. The LTC3553 also includes a synchronous buck regulator, a low dropout linear regulator (LDO) and a pushbutton controller with all supplies enabled in standby mode, the quiescent current drawn from the battery is only 12µA.
  • 12µA Standby mode quiescent current (all outputs on)
  • Seamless transition between input power sources (Li-ion/polymer battery and USB)
  • 240mR Internal ideal diode provides low loss PowerPath™
  • High efficiency 200mA buck regulator
  • 150mA Low dropout (LDO) linear regulator
  • Pushbutton ON/OFF control with system reset
  • Full featured Li-ion/polymer battery charger
  • Programmable charge current with thermal limiting
  • Instant-on operation with discharged battery

Applications

Portable Devices, Consumer Electronics, Medical

Product Information

:
5.5V
:
1
:
1
:
1
:
QFN
:
20Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

264 In stock

33 in stock for next day delivery (Liege stock)

231 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£4.07 £ 4.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.07
10 + £3.65
25 + £2.27
50 + £2.26
100 + £2.25
250 + £2.24
500 + £2.23
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.