Low

LTC3549EDCB#TRMPBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 1.6V-5.5Vin, 611mV-5.5Vout, 250mAout, DFN-6

LTC3549EDCB#TRMPBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 1.6V-5.5Vin, 611mV-5.5Vout, 250mAout, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3549EDCB#TRMPBF
Order Code:
1715241RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3549EDCB#TRMPBF is a high-efficiency monolithic synchronous Buck Regulator using a constant-frequency and current-mode architecture. The output voltage is adjusted via an external resistor divider. A fixed switching frequency of 2.25MHz is supported. This switching frequency allows the use of small surface mount inductors and capacitors, including ceramics. Supply current during Burst Mode® operation is only 50µA dropping to <1µA in shutdown. The 1.6 to 5.5V input voltage range makes the LTC3549 ideally suited for single cell Li-ion, li-metal and 2-cell alkaline, NiCd or NiMH battery-powered applications. 100% duty cycle capability provides low dropout operation, extending battery life in portable systems. Burst Mode® operation can be user-enabled, increasing efficiency at light loads, further extending battery life. The internal synchronous switch increases efficiency and eliminates the need for an external Schottky diode.
  • Internal soft-start
  • No Schottky diode required
  • Stable with ceramic capacitors
  • Current-mode operation for excellent line and load transient response
  • Over-temperature protection
  • Up to 93% high efficiency
  • 450mA Peak inductor current
  • 0.611V Reference voltage

Applications

Power Management, Consumer Electronics, Portable Devices

Product Information

:
Synchronous Buck (Step Down)
:
1.6V
:
5.5V
:
1Outputs
:
DFN
:
6Pins
:
250mA
:
611mV
:
5.5V
:
2.7MHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1715241 Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.