Low

LTC3547EDDB#TRMPBF - 

DC/DC Switching Regulator, Synchronous, Dual, 2.5 V to 5.5 V in, 5.5 V/0.3A out, 2.7 MHz, DFN-8

LTC3547EDDB#TRMPBF - DC/DC Switching Regulator, Synchronous, Dual, 2.5 V to 5.5 V in, 5.5 V/0.3A out, 2.7 MHz, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3547EDDB#TRMPBF
Order Code:
1715238
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3547EDDB#TRMPBF is a step-down DC/DC Converter with 100% duty cycle provides low dropout operation, extending battery life in portable systems. Low output voltages are supported with the 0.6V feedback reference voltage. Each regulator can supply 300mA continuous output current. The input voltage range is 2.5 to 5.5V, making it ideal for Li-ion and USB powered applications. Supply current during operation is only 40µA and drops to <1µA in shutdown. Automatic Burst Mode® operation increases efficiency at light loads, further extending battery life. An internally set 2.25MHz switching frequency allows the use of tiny surface mount inductors and capacitors. Internal soft-start reduces inrush current during startup. All outputs are internally compensated to work with ceramic capacitors. The LTC3547 is also available in a fixed output voltage configuration, eliminating the need for the external feedback networks.
  • Internally compensated for all ceramic capacitors
  • Independent internal soft-start for each channel
  • Current mode operation for excellent line and load transient response
  • Short-circuit protected
  • <1µA Ultralow shutdown current

Applications

Wireless, Portable Devices, Consumer Electronics, Audio, Communications & Networking, Power Management

Product Information

:
2.5V
:
5.5V
:
2 Output
:
DFN
:
8Pins
:
300mA
:
300mA
:
5.5V
:
5.5V
:
Adjustable
:
2.7MHz
:
Synchronous Buck (Step Down)
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1715238RL Check stock

465 In stock

15 in stock for next day delivery (Liege stock)

450 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£3.61 £ 3.61
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.61
10 + £3.23
25 + £2.89
50 + £2.43
100 + £1.97
250 + £1.92
500 + £1.88
1000 + £1.83
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1715238) x 3.61 = £3.61
Total Price: £3.61
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.