Low

LTC3546IFE#PBF - 

DC/DC Switching Regulator, Synchronous, Dual, 2.25 V to 5.5 V in, 5 V/2 A out, 4 MHz, TSSOP-28

LTC3546IFE#PBF - DC/DC Switching Regulator, Synchronous, Dual, 2.25 V to 5.5 V in, 5 V/2 A out, 4 MHz, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3546IFE#PBF
Order Code:
2295074
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3546IFE#PBF is a dual constant-frequency, synchronous step down DC/DC Converter for medium power applications. The design consists of 2A and 1A primary output switches. In addition to the 2A/1A capability, a 1A dependent output switch can be externally connected to either of the primary outputs to produce 3A/1A dual regulator or 2A/2A dual regulator configurations. The switching frequency can be set to 2.25MHz, adjustable from 0.75MHz to 4MHz or synchronized to an external clock. Each output is adjustable from 0.6 to 5V and has output tracking on power-up. Internal synchronous low RDS (ON) power switches provide high efficiency without external Schottky diodes. User-selectable modes (Burst Mode® operation, pulse skipping and forced continuous) allow a trade-OFF between ripple noise and power efficiency. Burst Mode operation provides high efficiency at light loads. Pulse-skipping mode provides low ripple noise at light loads.
  • No Schottky diodes required
  • Short-circuit protected
  • Current mode operation for excellent line and load transient response
  • Low ripple burst mode operation
  • Power good output for each channel
  • Externally or internally programmable burst level
  • External or internal soft-start or supply tracking
  • <1µA Ultra-low shutdown current
  • 100% Duty cycle low dropout operation

Applications

Wireless, Computers & Computer Peripherals, Power Management

Product Information

:
2.25V
:
5.5V
:
2 Output
:
TSSOP
:
28Pins
:
2A
:
2A
:
5V
:
5V
:
Adjustable
:
4MHz
:
Synchronous Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

4 In stock

4 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£7.88 £ 7.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.88
10 + £7.31
25 + £4.90
50 + £4.80
100 + £4.71
250 + £4.62
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.